MCP2221-I/ST
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, UART Interfaces
Avnet Manufacturer Part #: MCP2221-I/ST
Secondary Manufacturer Part#: MCP2221-I/ST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 115.2 Kbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 15 mA | ||
| 3.3, 5 V | ||
| -40 to 85 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5 x 4.4 x 1 | ||
| 64 byte | ||
| Industrial | ||
| TSSOP | ||
| 64 byte | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |