MCP2221-I/SL
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, UART Interfaces
Avnet Manufacturer Part #: MCP2221-I/SL
Secondary Manufacturer Part#: MCP2221-I/SL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 115.2 Kbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 15 mA | ||
| 1.5 V | ||
| -40 to 85 °C | ||
| 14SOIC | ||
| 14 | ||
| 8.65 x 6 x 1.5(Max) | ||
| 64 byte | ||
| Industrial | ||
| SOIC | ||
| 64 byte | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |