PDP SEO Portlet

MCP2221-I/ML

UART 1-CH 64Byte 3.3V/5V 16-Pin QFN Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2221-I/ML
Secondary Manufacturer Part#: MCP2221-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP2221 is a USB-to-UART/I2C serial converter which enables USB connectivity in applications that have a UART and I2C interfaces. The device reduces external components by integrating the USB termination resistors and the oscillator needed for USB operation. The MCP2221 also has four GP pins providing miscellaneous functionalities (GPIO, USBCFG, SSPND, Clock Output, ADC, DAC, interrupt detector).

USB Driver and Software SupportCDC and Universal Asynchronous Receiver/Transmitter (UART) OptionsI2C™/SMBusSMBus MasterGeneral Purpose Input/Output (GPIO) PinsHighly ConfigurableOperating voltage: 3.0 – 5.5VElectrostatic Discharge (ESD) protection:Industrial (I) Operating Temperature: -40°C to +85°C

  •     Supports full-speed USB (12 Mb/s)    Implements USB protocol composite device:            Communication Device Class (CDC) for communications and configuration        Human Interface Device (HID) for I2C™, chip control and configuration            128-byte Buffer to handle data throughput at any UART baud rate:            64-byte Transmit        64-byte Receive     

  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    115.2 Kbps
    Surface Mount
    MSL 1 - Unlimited
    1
    15 mA
    5.5, 2.7, 5 V
    -40 to 85 °C
    16QFN
    16
    4 x 4 x 0.88
    64 byte
    Industrial
    QFN
    64 byte
    No

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:182  Mult:91  
    USD $:
    182+
    $2.9
    364+
    $2.74324
    728+
    $2.67105
    1456+
    $2.60256
    2912+
    $2.5375