MCP2210-I/SS
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Interface Bridges
Avnet Manufacturer Part #: MCP2210-I/SS
Secondary Manufacturer Part#: MCP2210-I/SS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 20SSOP | ||
| 20 | ||
| 7.2 x 5.3 x 1.75 mm | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |