PDP SEO Portlet

MCP2200EV-VCP

Demonstration Board, MCP2200, USB To RS232, Test Points for All GPIO Pins, 9-pin D Sub Connector

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2200EV-VCP
Secondary Manufacturer Part#: MCP2200EV-VCP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP2200EV-VCP is a USB to RS232 development and evaluation board for the MCP2200 USB to UART device. The board allows for easy demonstration and evaluation of the MCP2200. The accompanying PC software is used to evaluate/demonstrate the MCP2200 as a Virtual Com Port (VCP) device. The software also allows I/O control and custom device configuration.. The board is powered from USB and has a test point associated with each GPIO pin. In addition, two of these pins are connected to LEDs which can be used to indicate USB to UART traffic when the associated pins are configured as TxLED and RxLED pins respectively.

  • Powered via USB
  • Test points for all GPIO pins
  • RS 232 device and 9 pin D sub connector for connecting to RS 232 applications
  • Tx and Rx LEDs for indicating USB to UART traffic (when enabled)
  • Software for configuring special features of the device

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$42.46608
6+
$42.10834
12+
$41.7469
24+
$41.38209
48+
$41.02827