PDP SEO Portlet

MCP2155-I/SO

IrDA Controller 18-Pin SOIC W

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2155-I/SO
Secondary Manufacturer Part#: MCP2155-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP2155 is a low-cost, high-performance, fully-static infrared encoder/decoder. This device sits between a UART and an infrared (IR) optical transceiver. The data received from a standard UART is encoded (modulated), and output as electrical pulses to the IR Transceiver. The IR Transceiver also receives data which it outputs as electrical pulses. The MCP2155 decodes (demodulates) these electrical pulses and then the data is transmitted by the MCP2155 UART. This modulation and demodulation method is performed in accordance with the IrDA standard. Typically a microcontroller interfaces to the IR encoder/ decoder. Infrared communication is a wireless two-way data connection using infrared light generated by low-cost transceiver signaling technology. This provides reliable communication between two devices.

  • Implements the IrDA® standard, including: - IrLAP - IrLMP - IAS - TinyTP - IrCOMM (9-wire “cooked” service class)
  • Provides IrDA standard physical signal layer support including: - Bidirectional communication - CRC implementation - Fixed Data communication rate of 9600 baud
  • Includes UART-to-IrDA standard encoder/ decoder functionality: - Easily interfaces with industry standard UARTs and infrared transceivers
  • UART interface for connecting to Data Communications Equipment (DCE) or Data Terminal Equipment (DTE) systems
  • Transmit/Receive formats (bit width) supported: - 1.63 µs
  • Hardware UART Support: - 9.6 kbaud baud rate - 29 Byte Data Buffer Size
  • Infrared Supported: - 9.6 kbaud baud rate - 64 Byte Data Packet Size
  • Operates as Secondary Device
  • Automatic Low Power mode - < 60 µA when no IR activity present (PHACT = L)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
18SOIC W
18
11.53 x 7.49 x 2.31 mm
Industrial
SOIC W
IrDA Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:84  Mult:42  
USD $:
84+
$5.0
168+
$4.72973
336+
$4.60526
672+
$4.48718
1344+
$4.375