PDP SEO Portlet

MCP2150T-I/SS

Standard Protocol Stack Controller 20-Pin SSOP T/R

Manufacturer:Microchip
Product Category: Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: MCP2150T-I/SS
Secondary Manufacturer Part#: MCP2150T-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP2150 is a cost effective, low pin count (18-pin), easy to use device for implementing IrDA standard wireless connectivity. The MCP2150 provides support for the IrDA standard protocol “stack” plus bit encoding/ decoding.

The serial interface baud rates are user selectable to one of four IrDA standard baud rates between 9600 baud and 115.2 kbaud (9600, 19200, 57600, 115200). The IR baud rates are user selectable to one of five IrDA standard baud rates between 9600 baud and 115.2 kbaud (9600, 19200, 37400, 57600, 115200). The serial interface baud rate will be specified by the BAUD1:BAUD0 pins, while the IR baud rate is specified by the Primary Device (during Discover phase). This means that the baud rates do not need to be the same. The MCP2150 operates in Data Terminal Equipment (DTE) applications and sits between a UART and an infrared optical transceiver.

The MCP2150 encodes an asynchronous serial data stream, converting each data bit to the corresponding infrared (IR) formatted pulse. IR pulses received are decoded and then handled by the protocol handler state machine. The protocol handler sends the appropriate data bytes to the Host Controller in UART formatted serial data.

The MCP2150 supports “point-to-point” applications. That is, one Primary device and one Secondary device. The MCP2150 operates as a Secondary device. It does not support “multi-point” applications.

Sending data using IR light requires some hardware and the use of specialized communication protocols. These protocol and hardware requirements are described, in detail, by the IrDA standard specifications. The encoding/decoding functionality of the MCP2150 is designed to be compatible with the physical layer component of the IrDA standard. This part of the standard is often referred to as “IrPHY”.

  • Implements the IrDA® standard including:
    • IrLAP
    • IrLMP
    • IAS
    • TinyTP
    • IrCOMM (9-wire “cooked” service class)
  • Provides IrDA standard physical signal layer support including:
    • Bidirectional communication
    • CRC implementation
    • Data communication rates up to 115.2 kbaud
  • Includes UART to IrDA standard encoder/decoder functionality:
    • Easily interfaces with industry standard UARTs and infrared transceivers
  • UART interface for connecting to Data Terminal Equipment (DTE) systems
  • Transmit/Receive formats (bit width) supported:
    • 1.63 µs
  • Hardware baud rate selection for UART:
    • 9.6 kbaud
    • 19.2 kbaud
    • 57.6 kbaud
    • 115.2 kbaud
  • Infrared baud rates supported:
    • 9.6 kbaud
    • 19.2 kbaud
    • 38.4 kbaud
    • 57.6 kbaud
    • 115.2 kbaud
  • 64 Byte Data Packet Size
  • <

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$5.0
3200+
$4.72973
6400+
$4.60526
12800+
$4.48718
25600+
$4.375