MCP2150T-I/SO
Click image to enlarge
Manufacturer:Microchip
Product Category:
Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: MCP2150T-I/SO
Secondary Manufacturer Part#: MCP2150T-I/SO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 18SOIC W | ||
| 18 | ||
| 11.55 x 7.5 x 2.05 mm | ||
| No | ||
| Industrial | ||
| SOIC W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |