PDP SEO Portlet

MCP2150-I/SO

Infrared Encoder/Decoder 18-Pin SOIC W

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2150-I/SO
Secondary Manufacturer Part#: MCP2150-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is a low-cost, high-performance, fully-static infrared encoder/decoder. This device sits between a UART and an infrared (IR) optical transceiver. The data received from a standard UART is encoded (modulated), and output as electrical pulses to the IR Transceiver. The IR Transceiver also receives data which it outputs as electrical pulses. The MCP2120 decodes (demodulates) these electrical pulses and then the data is transmitted by the MCP2120 UART. This modulation and demodulation method is performed in accordance with the IrDA standard. Typically a microcontroller interfaces to the IR encoder/ decoder. Infrared communication is a wireless two-way data connection using infrared light generated by low-cost transceiver signaling technology. This provides reliable communication between two devices.

  • Supports with IrDA® Physical Layer Specification (version 1.3)
  • UART to IR Encoder/Decoder - Interfaces with IrDA Compliant Transceivers - Used with any UART, including standard 16550 UART and microcontroller UART
  • Transmit/Receive formats supported: - 1.63 µs
  • Hardware or Software Baud rate selection - Up to IrDA standard 115.2 kbaud operation - Up to 312.5 kbaud operation (at 20 MHz) - Low power mode
  • Pb-free packaging

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:84  Mult:42  
USD $:
84+
$5.0
168+
$4.72973
336+
$4.60526
672+
$4.48718
1344+
$4.375