PDP SEO Portlet

MCP2122-E/SN

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2122-E/SN
Secondary Manufacturer Part#: MCP2122-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Infrared Encoder/Decoder
Matte Tin
260
115.2 KBd
Surface Mount
0.1 mA
-40 to 125 °C
8SOIC N
8
Analog
4.9 x 3.9 x 1.25 mm
Extended
SOIC N
Infrared
Infrared Encoder/Decoder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$0.91429
800+
$0.86486
1600+
$0.8421
3200+
$0.82051
6400+
$0.8