MCP2036T-I/SL
Analog Front End IC, 1 Channel, 2.7 V to 5.5 V, 14 Pins, NSOIC
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, AFEs - Analog Front End ICs
Avnet Manufacturer Part #: MCP2036T-I/SL
- RoHS 10 Compliant
- Tariff Charges
- Complete Inductance Measurement System:
- Low-Impedance Current Driver
- Sensor/Reference Coil Multiplexer
- High-Frequency Detector
- Operating Voltage: 2.7 to 5.5V
- Low-Power Standby Mode
- Gain and Frequency set by external passive components
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Pins | ||
| 1 Channel | ||
| null | ||
| null | ||
| -40 °C | ||
| 2.7 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| NSOIC | ||
| null | ||
| Analog Front End | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |