PDP SEO Portlet

MCP2036-I/MG

Analog Front End IC, 1 Channel, 2.7 V to 5.5 V, 16 Pins, QFN

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2036-I/MG
Secondary Manufacturer Part#: MCP2036-I/MG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP2036 Inductive Sensor Analog Front End (AFE) combines all the necessary analog functions for a complete inductance measurement system. The device includes : High-frequency, current-mode coil driver for exciting the sensor coil. Synchronous detector for converting AC sense voltages into DC levels. Output amplifier/filter to improve resolution and limit noise. Virtual ground reference generator for single supply operation. The device is available in 14-pin PDIP, SOIC and 16-pin QFN packages:

  • Complete Inductance Measurement System: - Low-Impedance Current Driver - Sensor/Reference Coil Multiplexer - High-Frequency Detector
  • Operating Voltage: 2.7 to 5.5V
  • Low-Power Standby Mode
  • Gain and Frequency set by external passive components

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:960  Mult:120  
USD $:
960+
$0.99
1920+
$0.985
3840+
$0.98
7680+
$0.975
15360+
$0.97