PDP SEO Portlet

MCP2035-I/ST

Analog Front End IC, 1 Channel, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2035-I/ST
Secondary Manufacturer Part#: MCP2035-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP2035 is a single-channel, stand-alone Analog Front-End (AFE) device for low-frequency (LF) signal detection and low-power short range transponder applications, such as BodyCom communications. The device can detect an input signal with amplitude as low as ~1 mVPP, and can demodulate an amplitudemodulated input signal with as low as 8% modulation depth. The device can also transmit data (LF talk-back) by clamping and unclamping the input LC antenna voltage. The device can output demodulated data, carrier clock or RSSI current, depending on the output-type selection configuration register bit settings. The demodulated data and carrier clock outputs are available on the LFDATA pin, while the RSSI output is available on the RSSI pin. The RSSI current output is linearly proportional to the input signal strength.

  • Single Analog Input Pin for Signal Detection
  • High Input Detection Sensitivity (3 mVPP, typical)
  • High Modulation Depth Sensitivity (as low as 8%)
  • Three Output Type Selections: - Demodulated Data - Carrier Clock - Received Signal Strength Indicator (RSSI)
  • Input Carrier Frequency: 125 kHz, typical
  • Input Data Rate: 10 Kbps, maximum
  • 8 Internal Configuration Registers
  • Bidirectional Transponder Communication via the same input pin (LF talk-back)
  • Programmable Antenna Tuning Capacitance (up to 63 pF, 1 pF/step)
  • Programmable Output Enable Filter
  • Low Standby Current: 2 µA, typical
  • Low Operating Current: 10 µA, typical
  • Serial Peripheral Interface (SPI) with external devices
  • Industrial and Extended Temperature Range: -40°C to +85°C (Industrial)

Technical Attributes

Find Similar Parts

Description Value
BodyCom Communications, Automotive, Security
Analog Front End
TSSOP
SPI
1
14
85 °C
-40 °C
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:192  Mult:96  
USD $:
192+
$1.65192
384+
$1.638
768+
$1.62394
1536+
$1.60975
3072+
$1.59599