PDP SEO Portlet

MCP2030A-I/ST

Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2030A-I/ST
Secondary Manufacturer Part#: MCP2030A-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP2030A is a stand-alone Analog Front-End (AFE) device for Low-Frequency (LF) sensing and bidirectional communication applications. The device has three low-frequency input channels. Each input channel can be individually enabled or disabled. The device can detect an input signal with amplitude as low as ~1 mVPP and can demodulate an amplitude-modulated input signal with as low as 8% modulation depth. The device can also transmit back the data using the same LF (LF-Talk back) carrier frequency. The MCP2030A can be used for various LF communications such as Passive Keyless Entry, Bodycom, and long range access control applications.

Three input pins for analog input signalsHigh input detection sensitivity (1 mVPP, typical)High modulation depth sensitivity (as low as 8%)Three output selections: - Demodulated data - Carrier clock - RSSIInput carrier frequency: 125 kHz, typicalInput data rate: 10 Kbps, maximumEight internal configuration registersBidirectional transponder communication (LF talk back)Programmable antenna tuning capacitance (up to 63 pF, 1 pF/step)Programmable output-enable filterLow standby current: 6.5 µA (with three channels enabled), typicalLow operating current: 19 µA (with three channels enabled), typicalSerial Peripheral Interface (SPI) with external devicesSupports Battery Backup mode and batteryless operation with external circuitsIndustrial and Extended Temperature Range: -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Access-Control/Parking-Lot-Entry/PKE Transponder, Door Access, Engine Immobilizer
Analog Front End
TSSOP
SPI
3
14
85 °C
-40 °C
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:192  Mult:96  
USD $:
192+
$2.91429
384+
$2.75676
768+
$2.68421
1536+
$2.61538
3072+
$2.55