PDP SEO Portlet

MCP2030-I/SL

Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, NSOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2030-I/SL
Secondary Manufacturer Part#: MCP2030-I/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP2030 is a stand-alone Analog Front-End (AFE) device for Low-Frequency (LF) sensing and bidirectional communication applications. The device has eight internal Configuration registers which are readable and programmable, except the read-only STATUS register, by an external device. The device has three low-frequency input channels. Each input channel can be individually enabled or disabled. The device can detect an input signal with amplitude as low as ~1 mVPP and can demodulate an amplitude-modulated input signal with as low as 8% modulation depth. The device can also transmit data by clamping and unclamping the input LC antenna voltage.

  • Three input pins for analog input signals
  • High input detection sensitivity (3 mVPP, typical)
  • High modulation depth sensitivity (as low as 8%)
  • Three output selections: - Demodulated data - Carrier clock - RSSI
  • Input carrier frequency: 125 kHz, typical
  • Input data rate: 10 Kbps, maximum
  • 8 internal Configuration registers
  • Bidirectional transponder communication (LF talk back)
  • Programmable antenna tuning capacitance (up to 63 pF, 1 pF/step)
  • Programmable output enable filter
  • Low standby current: 4 µA (with 3 channels enabled), typical
  • Low operating current: 13 µA (with 3 channels enabled), typical
  • Serial Peripheral Interface (SPI™) with external devices
  • Supports Battery Back-Up mode and batteryless operation with external circuits
  • Industrial and Extended Temperature Range: -40°C to +85°C (industrial)

Technical Attributes

Find Similar Parts

Description Value
Access-Control/Parking-Lot-Entry/PKE Transponder, Door Access, Engine Immobilizer
Analog Front End
NSOIC
SPI
3
14
85 °C
-40 °C
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:171  Mult:57  
USD $:
171+
$2.81429
342+
$2.66216
684+
$2.5921
1368+
$2.52564
2736+
$2.4625