MCP2030-I/P
Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, PDIP
- RoHS 10 Compliant
- Tariff Charges
The MCP2030 is a stand-alone Analog Front-End (AFE) device for Low-Frequency (LF) sensing and bidirectional communication applications. The device has eight internal Configuration registers which are readable and programmable, except the read-only STATUS register, by an external device. The device has three low-frequency input channels. Each input channel can be individually enabled or disabled. The device can detect an input signal with amplitude as low as ~1 mVPP and can demodulate an amplitude-modulated input signal with as low as 8% modulation depth. The device can also transmit data by clamping and unclamping the input LC antenna voltage.
- Three input pins for analog input signals
- High input detection sensitivity (3 mVPP, typical)
- High modulation depth sensitivity (as low as 8%)
- Three output selections: - Demodulated data - Carrier clock - RSSI
- Input carrier frequency: 125 kHz, typical
- Input data rate: 10 Kbps, maximum
- 8 internal Configuration registers
- Bidirectional transponder communication (LF talk back)
- Programmable antenna tuning capacitance (up to 63 pF, 1 pF/step)
- Programmable output enable filter
- Low standby current: 4 µA (with 3 channels enabled), typical
- Low operating current: 13 µA (with 3 channels enabled), typical
- Serial Peripheral Interface (SPI™) with external devices
- Supports Battery Back-Up mode and batteryless operation with external circuits
- Industrial and Extended Temperature Range: -40°C to +85°C (industrial)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Access-Control/Parking-Lot-Entry/PKE Transponder, Door Access, Engine Immobilizer | ||
| Analog Front End | ||
| PDIP | ||
| SPI | ||
| 3 | ||
| 14 | ||
| 85 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |