PDP SEO Portlet

MCP2022-500E/SL

LIN Transceiver 1TX 1RX 20KBd 14-Pin SOIC N

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP2022-500E/SL
Secondary Manufacturer Part#: MCP2022-500E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP2022 provides a bidirectional, half-duplex communication physical interface to automotive, and industrial LIN systems to meet the LIN bus specification Revision 2.0. The device incorporates a voltage regulator with 5V @ 50 mA or 3.3V @ 50 mA regulated power supply output. The regulator is short circuit protected, and is protected by an internal thermal shutdown circuit. The regulator has been specifically designed to operate in the automotive environment and will survive reverse battery connections, +43V load dump transients, and double-battery jumps. The device has been designed to meet the stringent quiescent current requirements of the automotive industry.

  • The MCP2022 is compliant with LIN Bus Specifications 1.3, 2.0, and 2.1 and are compliant to SAE J2602
  • Support Baud Rates up to 20 Kbaud with LIN-compatible output driver
  • 43V load dump protected
  • Very low EMI meets stringent OEM requirements
  • Wide supply voltage, 6.0V - 18.0V continuous: - Maximum input voltage of 30V
  • Extended Temperature Range: -40 to +125°C
  • Interface to PIC EUSART and standard USARTs
  • Local Interconnect Network (LIN) bus pin: - Internal pull-up resistor and diode - Protected against ground shorts - Protected against loss of ground - High current drive
  • Automatic thermal shutdown
  • On-Board Voltage Regulator: - Output voltage of 5.0V with tolerances of ±3% overtemperature range - Available with alternate output voltage of 3.3V with tolerances of ±3% overtemperature range - Maximum continuous input voltage of 30V - Internal thermal overload protection - Internal short circuit current limit - Ex

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:228  Mult:57  
USD $:
228+
$1.61652
456+
$1.6029
912+
$1.58914
1824+
$1.57526
3648+
$1.56179