MCP19115T-E/MQ
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: MCP19115T-E/MQ
Secondary Manufacturer Part#: MCP19115T-E/MQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 % | ||
| QFN | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 28 | ||
| 18, 6 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 500 mA | ||
| 28QFN | ||
| 28 | ||
| Quasi-Resonant Controller | ||
| 5 x 5 x 0.9 | ||
| No | ||
| QFN | ||
| 42 V | ||
| 4.5 V | ||
| 2 MHz | ||
| 31.25 kHz | ||
| Boost, Flyback, SEPIC, Cuk, Flybac | ||
| 32 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |