PDP SEO Portlet

MCP19111T-E/MQ

Digitally Enhanced Power Analog Controller 28-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP19111T-E/MQ
Secondary Manufacturer Part#: MCP19111T-E/MQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP19111 is a highly integrated, mixed signal, analog pulse-width modulation (PWM) current mode controller with an integrated microcontroller core for synchronous DC/DC step-down applications. Since the MCP19111 uses traditional analog control circuitry to regulate the output of the DC/DC converter, the integration of the PIC microcontroller mid-range core is used to provide complete customization of device operating parameters, start-up and shut down profiles, protection levels and fault handling procedures.

The MCP19111 is designed to efficiently operate from a single 4.5V to 32V supply. It features integrated synchronous drivers, bootstrap device, internal linear regulator and 4 kW non-volatile memory all in a space-saving 28-pin 5 mm x 5mm QFN package. After initial device configuration using MPLAB X Integrated Development Environment (IDE) software, the PMBus or I²C can be used by a host to communicate with, or modify, the operation of the MCP19111.

Two internal linear regulators generate two 5V rails. One 5V rail is used to provide power for the internal analog circuitry and is contained on-chip. The second 5V rail provides power to the PIC device and is present on the Vdd pin. It is recommended that a 1 µF capacitor be placed between Vdd and PGND. The Vdd pin may also be directly connected to the VDR pin, or connected through a low-pass RC filter. The VDR pin provides power to the internal synchronous driver.

  • Input Voltage: 4.5V to 32V
  • Output Voltage: 0.5V to 3.6V
  • Switching Frequency: 100 kHz to 1.6 MHz
  • Quiescent Current: 5 mA Typical
  • High-Drive:
    • +5V Gate Drive
    • 1A/2A Source Current
    • 1A/2A Sink Current
  • Low-Drive:
    • +5V Gate Drive
    • 2A Source Current
    • 4A Sink Current
  • Peak Current Mode Control
  • Differential Remote Output Sense
  • Multi-Phase Systems:
    • Master or Slave
    • Frequency Synchronized
    • Common Error Signal
  • Multiple Output Systems:
    • Master or Slave
    • Frequency Synchronized
  • Configurable Parameters:
    • Overcurrent Limit
    • Input Under Voltage Lockout
    • Output Overvoltage
    • Output Under Voltage
    • Internal Analog Compensation
    • Soft Start Profile
    • Synchronous Driver Dead Time
    • Switching Frequency
  • Thermal Shutdown Microcontroller Fea

Technical Attributes

Find Similar Parts

Description Value
QFN
Matte Tin
260
MSL 1 - Unlimited
1 Output
28
-40 to 125 °C
125 °C
-40 °C
28QFN EP
28
5 x 5 x 0.88 mm
QFN EP
32 V
4.5 V
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$4.82857
6600+
$4.56757
13200+
$4.44737
26400+
$4.33333
52800+
$4.225