PDP SEO Portlet

MCP19035-BAAAE/MF

SYNCHRONOUS BUCK, PWM CONTROLLER, 600KHZ, 20NS

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP19035-BAAAE/MF
Secondary Manufacturer Part#: MCP19035-BAAAE/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP19035 is an application-optimized, highspeed synchronous buck controller that operates from input voltage sources up to 30V. This controller implements a voltage-mode control architecture with a fixed switching frequency of 300 kHz. The highswitching frequency facilitates the use of smaller passive components, including the inductor and input/output capacitors, allowing a compact, highperformance power supply solution. The MCP19035 implements an adaptive anti-cross conduction scheme to prevent shoot-through in the external power MOSFETs. Further more, the MCP19035 offers multiple dead-time options, enabling an additional degree of optimization, allowing a higher efficiency power supply design. The MCP19035 controller is intended to be used for applications providing up to 20A of output currents across a wide input voltage range, up to 30V.

  • Input Voltage Range: from 4.5V to 30V
  • Targeted for Low Voltage Power Trains with Output Current up to 20A
  • High-Speed Voltage Mode, Analog Pulse-Width Modulation Control
  • Power Good Output
  • Internal Oscillator, Reference Voltage and Overcurrent Limit threshold for Stand-Alone Applications.
  • Fixed Switching Frequency (fSW): 300 kHz
  • Integrated Synchronous MOSFET Drivers
  • Multiple Dead-Time Options
  • Internal Blocking Device for Bootstrap Circuit
  • Integrated Current Sense Capability for Short Circuit Protection
  • Internal Overtemperature Protection
  • Under Voltage Lockout (UVLO)
  • Integrated Linear Voltage Regulator
  • 10-LD 3 X 3 mm DFN Package

Technical Attributes

Find Similar Parts

Description Value
Voltage Mode Control
85 %
DFN
Surface Mount
MSL 1 - Unlimited
10
125 °C
-40 °C
20 A
30 V
4.5 V
600 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:240  Mult:120  
USD $:
240+
$1.92857
480+
$1.82432
960+
$1.77632
1920+
$1.73077
3840+
$1.6875