MCP1827T-3002E/ET
LDO Regulator Pos 3V 1.5A 6-Pin(5+Tab) DDPAK T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1827T-3002E/ET
Secondary Manufacturer Part#: MCP1827T-3002E/ET
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| DDPAK | ||
| 6 V | ||
| 2.3 V | ||
| 6 to 2.3 V | ||
| 31.2 °C/W | ||
| Matte Tin | ||
| 0.05 %/V | ||
| 0.5 % | ||
| 245 | ||
| 0.6@1.5A V | ||
| 0.12 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Fixed | ||
| 3 V | ||
| 6DDPAK | ||
| 6 | ||
| Positive | ||
| 10.11 x 8.89 x 4.5 mm | ||
| 3V 1.5A LDO Voltage Regulators | ||
| Extended Industrial | ||
| D2PAK | ||
| 0.33@1.5A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |