PDP SEO Portlet

MCP1827ST-5002E/EB

LDO Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1827ST-5002E/EB
Secondary Manufacturer Part#: MCP1827ST-5002E/EB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1827S is a 1.5A Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1827S is a 3-pin fixed voltage version. The MCP1827S is based upon the MCP1727 LDO device. The MCP1827S is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1 µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the MCP1827S is typically less than 120 µA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. The PWRGD delay is internally fixed at 200 µs (typical). The overtemperature and short circuit current-limiting provide additional protection for the LDO during system Fault conditions.

  • 1.5A Output Current Capability
  • Input Operating Voltage Range: 2.3V to 6.0V
  • Adjustable Output Voltage Range: 0.8V to 5.0V (MCP1827 only)
  • Standard Fixed Output Voltages:
    • 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 330 mV Typical at 1.5A
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0 µF Ceramic Output Capacitor
  • Fast response to Load Transients
  • Low Supply Current: 120 µA (typ)
  • Short Circuit Current Limiting and Over temperature Protection
  • 3-Lead Plastic DDPAK, 3-Lead TO-220 Package Options (MCP1827S)
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
2 %
DDPAK
6 V
2.3 V
6 to 2.3 V
31.4 °C/W
Matte Tin
0.05 %/V
0.5 %
245
0.6@1.5A V
0.12 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Fixed
5 V
4DDPAK
4
Positive
10.67 x 9.65 x 4.83 mm
5V 1.5A LDO Voltage Regulators
Extended Industrial
D2PAK
0.33@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$1.71429
1500+
$1.62162
3000+
$1.57895
6000+
$1.53846
12000+
$1.5