MCP1827S-3302E/AB
LDO Regulator Pos 3.3V 1.5A 3-Pin(3+Tab) TO-220
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1827S-3302E/AB
Secondary Manufacturer Part#: 88K5608
- RoHS 10 Compliant
- Tariff Charges
The MCP1827S-3302E/AB is a 3.3V fixed output low-dropout (LDO) Linear Regulator provides high current and low output voltage. The device is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire
- 0.5% Typical output voltage tolerance
- Fast response to load transients
- Short circuit current limiting and overtemperature protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 2.3 V | ||
| 6 to 2.3 V | ||
| 29.4 °C/W | ||
| Matte Tin | ||
| 0.05 %/V | ||
| 0.5 % | ||
| 260 | ||
| 0.6@1.5A V | ||
| 0.12 mA | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Fixed | ||
| 3.3 V | ||
| 3TO-220 | ||
| 3 | ||
| Positive | ||
| 10.67 x 4.83 x 9.02 mm | ||
| 3.3V 1.5A LDO Voltage Regulators | ||
| Extended Industrial | ||
| TO-220 | ||
| 0.33@1.5A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |