PDP SEO Portlet

MCP1827-ADJE/ET

LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1827-ADJE/ET
Secondary Manufacturer Part#: MCP1827-ADJE/ET
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1827-ADJE/ET is a low-voltage low quiescent current LDO Linear Regulator that provides high current and low output voltages. The MCP1827 comes in adjustable output voltage version with an output voltage range of 0.8 to 5V. The 1.5A output current capability, combined with the low output voltage capability, make the MCP1827 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1827 is based upon the MCP1727 LDO device. It is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the MCP1827 is typically less than 120µA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. The MCP1827 version has a shutdown (SHDN/) pin.

  • Fast response to load transients
  • Fixed delay on power good output
  • Short-circuit current limiting and overtemperature protection
  • Power good (PWRGD) output
  • ±0.5% Output voltage tolerance
  • 120µA Low supply current
  • 0.1µA Low shutdown supply current

Technical Attributes

Find Similar Parts

Description Value
2 %
DDPAK
6 V
2.3 V
6 to 2.3 V
31.2 °C/W
Matte Tin
0.05 %/V
0.5 %
245
0.6@1.5A V
0.12 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Adjustable
0.8 to 5 V
6DDPAK
6
Positive
10.11 x 8.89 x 4.5 mm
Adj 1.5A LDO Voltage Regulators
0.41 V
Extended Industrial
D2PAK
0.33@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:250  Mult:50  
USD $:
250+
$1.62857
500+
$1.54054
1000+
$1.5
2000+
$1.46154
4000+
$1.425