PDP SEO Portlet

MCP1827-2502E/AT

LDO Regulator Pos 2.5V 1.5A 5-Pin(5+Tab) TO-220

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1827-2502E/AT
Secondary Manufacturer Part#: MCP1827-2502E/AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1827 is a 1.5A Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1827 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V. The 1.5A output current capability, combined with the low output voltage capability, make the MCP1827 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1827S is a 3-pin fixed voltage version. The MCP1827 is based upon the MCP1727 LDO device. The MCP1827 is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1 µF of output capacitance is needed to stabilize the LDO.

  • 1.5A Output Current Capability
  • Input Operating Voltage Range: 2.3V to 6.0V
  • Adjustable Output Voltage Range: 0.8V to 5.0V (MCP1827 only)
  • Standard Fixed Output Voltages: - 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 330 mV Typical at 1.5A
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0 µF Ceramic Output Capacitor
  • Fast response to Load Transients
  • Low Supply Current: 120 µA (typ)
  • Low Shutdown Supply Current: 0.1 µA (typ) (MCP1827 only)
  • Fixed Delay on Power Good Output (MCP1827 only)
  • Short Circuit Current Limiting and Overtemperature Protection
  • 5-Lead Plastic DDPAK, 5-Lead TO-220 Package Options (MCP1827)

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2.3 V
6 to 2.3 V
29.3 °C/W
Matte Tin
0.05 %/V
0.5 %
260
0.6@1.5A V
0.12 mA
Through Hole
1
5
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Fixed
2.5 V
5TO-220
5
Positive
10.67 x 4.83 x 9.02 mm
2.5V 1.5A LDO Voltage Regulators
Extended Industrial
TO-220
0.33@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:50  
USD $:
250+
$1.71429
500+
$1.62162
1000+
$1.57895
2000+
$1.53846
4000+
$1.5