PDP SEO Portlet

MCP1826ST-3302E/DB

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1826ST-3302E/DB
Secondary Manufacturer Part#: MCP1826ST-3302E/DB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2.3 V
6 to 2.3 V
62 °C/W
15 °C/W
Matte Tin
0.05 %/V
0.5 %
260
0.4@1A V
0.22 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
3.3 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.6 mm
3.3V 1A LDO Voltage Regulators
Extended
SOT-223
0.25@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.99
8000+
$0.985
16000+
$0.98
32000+
$0.975
64000+
$0.97