MCP1826S-1802E/DB
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1826S-1802E/DB
Secondary Manufacturer Part#: 08N6489
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 2.3 V | ||
| 6 to 2.3 V | ||
| 62 °C/W | ||
| 15 °C/W | ||
| Matte Tin | ||
| 0.05 %/V | ||
| 0.5 % | ||
| 260 | ||
| 0.4@1A V | ||
| 0.22 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 1.8 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 6.5 x 3.5 x 1.6 mm | ||
| 1.8V 1A LDO Voltage Regulators | ||
| Extended | ||
| SOT-223 | ||
| 0.25@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |