MCP1826-ADJE/AT
Manufacturer:Microchip
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1826-ADJE/AT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| Adjustable | ||
| 800 mV | ||
| 2.3 V | ||
| 6 V | ||
| -40 °C | ||
| 1 A | ||
| 5 V | ||
| null | ||
| Positive | ||
| Through Hole | ||
| null | ||
| TO-220 | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |