PDP SEO Portlet

MCP1826-1802E/ET

LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) DDPAK Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1826-1802E/ET
Secondary Manufacturer Part#: MCP1826-1802E/ET
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1826 is a 1000 mA Low Dropout (LDO) linear regulator that provides high-current and low-output voltages. The MCP1826 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V. The 1000 mA output current capability, combined with the low-output voltage capability, make the MCP1826 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1826S is a 3-pin fixed voltage version. The MCP1826S is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1 µF of output capacitance is needed to stabilize the LDO.

  • 1000 mA Output Current Capability
  • Input Operating Voltage Range: 2.3V to 6.0V
  • Adjustable Output Voltage Range: 0.8V to 5.0V (MCP1826 only)
  • Standard Fixed Output Voltages: - 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 250 mV Typical at 1000 mA
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0 µF Ceramic Output Capacitor
  • Fast Response to Load Transients
  • Low Supply Current: 120 µA (typ)
  • Low Shutdown Supply Current: 0.1 µA (typ) (MCP1826 only)
  • Fixed Delay on Power Good Output (MCP1826 only)
  • Short Circuit Current Limiting and Overtemperature Protection
  • TO-263-5 (DDPAK-5), TO-220-5, SOT-223-5 Package Options (MCP1826).

Technical Attributes

Find Similar Parts

Description Value
2 %
DDPAK
6 V
2.3 V
6 to 2.3 V
31.2 °C/W
3 °C/W
Matte Tin
0.05 %/V
0.5 %
245
0.4@1A V
0.22 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
1.8 V
6DDPAK
6
Positive
10.67 x 9.65 x 4.83 mm
1.8V 1A LDO Voltage Regulators
Extended
D2PAK
0.25@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:300  Mult:50  
USD $:
300+
$1.28571
600+
$1.21622
1200+
$1.18421
2400+
$1.15385
4800+
$1.125