PDP SEO Portlet

MCP1825S-3302E/DB

LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1825S-3302E/DB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1825S-3302E/DB is a fixed output low dropout (LDO) linear regulator in 3 pin SOT-223 package. This regulator provides high current and low output voltage. The 500mA output current capability combined with low output voltage capability make the MCP1825S-3302E/DB good choice for new sub 1.8V output voltage LDO applications that have high current demands. The MCP1825S-3302E/DB is stable using ceramic output capacitors that inherently provide lower output noise, reduce size and cost of entire regulator solution. Only 1µF of output capacitance is needed to stabilize LDO. The overtemperature and short circuit current limiting provide additional protection for LDO during system fault conditions.

  • Fixed output voltage of 3.3V
  • 500mA output current capability
  • Input operating voltage range from 2.1V to 6.0V
  • Low dropout voltage of 210mV at 500mA output current
  • Typical output voltage tolerance of 0.5%
  • Fast response to load transients
  • Low supply current of 120µA
  • Power good output
  • Operating junction temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
3 Pins
Fixed
null
2.1 V
6 V
-40 °C
500 mA
null
3.3 V
Positive
Surface Mount
null
SOT-223
125 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:624  Mult:78  
Need More?
USD $:
$ 0.64286
624+
$0.64286
1248+
$0.60811
2496+
$0.5921
4992+
$0.57692
9984+
$0.5625
SubTotal:
$401.14