PDP SEO Portlet

MCP1825S-3302E/AB

LDO Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1825S-3302E/AB
Secondary Manufacturer Part#: MCP1825S-3302E/AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1825S-3302E/AB is a 3.3V fixed output low-dropout (LDO) Linear Regulator provides high current and low output voltage. The device is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire

  • 0.5% Output voltage tolerance (typical)
  • Fast response to load transients
  • Short circuit current limiting and overtemperature protection

Technical Attributes

Find Similar Parts

Description Value
0.5 %
6 V
2.1 V
6 to 2.1 V
29.4 °C/W
2 °C/W
Matte Tin
0.05 %/V
0.5 %
260
0.35@500mA V
0.22 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
3.3 V
3TO-220
3
Positive
10.67 x 4.83 x 9.02 mm
3.3V 500mA LDO Voltage Regulators
Extended
TO-220
0.21@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  350.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.97297
100+
$0.95364
200+
$0.93995
400+
$0.92664
800+
$0.9