PDP SEO Portlet

MCP1825S-3002E/EB

LDO Regulator Pos 3V 0.5A 4-Pin(3+Tab) DDPAK Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1825S-3002E/EB
Secondary Manufacturer Part#: MCP1825S-3002E/EB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1825S is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1825 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V. The 500 mA output current capability, combined with the low output voltage capability, make the MCP1825S a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1825S is a 3-pin fixed voltage version. The MCP1825S is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1 µF of output capacitance is needed to stabilize the LDO.

  • 500 mA Output Current Capability
  • Input Operating Voltage Range: 2.1V to 6.0V
  • Adjustable Output Voltage Range: 0.8V to 5.0V (MCP1825 only)
  • Standard Fixed Output Voltages: - 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 210 mV Typical at 500 mA
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0 µF Ceramic Output Capacitor
  • Fast response to Load Transients
  • Low Supply Current: 120 µA (typical)
  • Low Shutdown Supply Current: 0.1 µA (typical) (MCP1825 only)
  • Fixed Delay on Power Good Output (MCP1825 only)
  • Short Circuit Current Limiting and Overtemperature Protection
  • TO-263-3 (DDPAK-3), TO-220-3, SOT-223-3 Package Options (MCP1825S).

Technical Attributes

Find Similar Parts

Description Value
0.5 %
DDPAK
6 V
2.1 V
6 to 2.1 V
31.4 °C/W
3 °C/W
Matte Tin
0.05 %/V
0.5 %
245
0.35@500mA V
0.22 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
3 V
4DDPAK
4
Positive
10.67 x 9.65 x 4.83 mm
3V 500mA LDO Voltage Regulators
Extended
D2PAK
0.21@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:300  Mult:50  
USD $:
300+
$1.25714
600+
$1.18919
1200+
$1.1579
2400+
$1.1282
4800+
$1.1