MCP1825-1802E/ET
LDO Regulator Pos 1.8V 0.5A 6-Pin(5+Tab) DDPAK
- RoHS 10 Compliant
- Tariff Charges
The MCP1825 is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. The MCP1825 comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V. The 500 mA output current capability, combined with the low output voltage capability, make the MCP1825 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1825S is a 3-pin fixed voltage version. The MCP1825 is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1 µF of output capacitance is needed to stabilize the LDO.
- 500 mA Output Current Capability
- Input Operating Voltage Range: 2.1V to 6.0V
- Adjustable Output Voltage Range: 0.8V to 5.0V (MCP1825 only)
- Standard Fixed Output Voltages: - 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
- Other Fixed Output Voltage Options Available Upon Request
- Low Dropout Voltage: 210 mV Typical at 500 mA
- Typical Output Voltage Tolerance: 0.5%
- Stable with 1.0 µF Ceramic Output Capacitor
- Fast response to Load Transients
- Low Supply Current: 120 µA (typical)
- Low Shutdown Supply Current: 0.1 µA (typical) (MCP1825 only)
- Fixed Delay on Power Good Output (MCP1825 only)
- Short Circuit Current Limiting and Overtemperature Protection
- TO-263-5 (DDPAK-5), TO-220-5, SOT-223-5 Package Options (MCP1825).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| DDPAK | ||
| 6 V | ||
| 2.1 V | ||
| 6 to 2.1 V | ||
| 31.2 °C/W | ||
| 3 °C/W | ||
| Matte Tin | ||
| 0.05 %/V | ||
| 0.5 % | ||
| 245 | ||
| 0.35@500mA V | ||
| 0.22 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 1.8 V | ||
| 6DDPAK | ||
| 6 | ||
| Positive | ||
| 10.67 x 9.65 x 4.83 mm | ||
| 1.8V 500mA LDO Voltage Regulators | ||
| Extended | ||
| D2PAK | ||
| 0.21@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |