PDP SEO Portlet

MCP1824T-3302E/DC

Fixed LDO Voltage Regulator, 2.1V to 6V, 200mV Dropout, 3.3Vout, 300mAout, SOT-223-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1824T-3302E/DC
Secondary Manufacturer Part#: MCP1824T-3302E/DC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1824T-3302E/DC is a 3.3V fixed output low-dropout (LDO) Linear Regulator provides high current and low output voltage. The device is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the device is typically less than 120µA over the entire input voltage range. The scaled down output voltage is internally monitored and a power good (PWRGD) output is provided when the output is within 92% of regulation (typical). The PWRGD delay is internally fixed output at 110µs (typical).

  • 0.4% Output voltage tolerance (typical)
  • Fast response to load transients
  • 0.1µA Low shutdown supply current (typical)
  • Short circuit current limiting and overtemperature protection

Technical Attributes

Find Similar Parts

Description Value
2.5 %
120mV @ 300mA
SOT-223
6 V
2.1 V
6 to 2.1 V
62 °C/W
15 °C/W
Matte Tin
0.05 %/V
0.5 %
260
0.32@300mA V
0.22 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
3.3 V
6SOT-223
6
Positive
6.5 x 3.5 x 1.6 mm
3.3V 300mA LDO Voltage Regulators
Extended
SOT-223
0.2@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.6
8000+
$0.56757
16000+
$0.55263
32000+
$0.53846
64000+
$0.525