PDP SEO Portlet

MCP1804T-C002I/OT

LDO Regulator Pos 12V 0.15A 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1804T-C002I/OT
Secondary Manufacturer Part#: MCP1804T-C002I/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1804T-C002I/OT is a CMOS low dropout Voltage Regulator with shutdown can deliver up to 150mA of current while consuming only 50µA of quiescent current (typical, 1.8V = VOUT = 5V). The input operating range is specified from 2V to 28V. The MCP1804 i

  • 150mA Output current
  • 50µA Typical quiescent current
  • 0.01µA Typical shutdown current
  • Output voltages from 1.8 to 18V in 0.1V increments
  • ±2% Output voltage accuracy
  • Stable with ceramic output capacitors down t

Technical Attributes

Find Similar Parts

Description Value
2 %
300mV @ 150mA
28 V
2 V
28 to 2 V
256 °C/W
81 °C/W
Matte Tin
0.3 %/V
175 mV
260
0.85@100mA V
0.115 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
12 V
5SOT-23
5
Positive
3.1 x 1.8 x 1.3 mm
12V 150mA LDO Voltage Regulators
Industrial
SOT-23
0.65@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.68437
6000+
$0.6786
12000+
$0.67278
24000+
$0.6669
48000+
$0.6612