PDP SEO Portlet

MCP1804T-C002I/DB

LDO Regulator Pos 12V 0.15A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1804T-C002I/DB
Secondary Manufacturer Part#: MCP1804T-C002I/DB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1804T-C002I/DB from Microchip is a 150mA, 28V LDO regulator with shutdown in 3 pin SOT-223 package. The MCP1804 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 150mA of current while consuming only 50µA of quiescent current. The input operating range is specified from 2V to 28V. The MCP1804 is capable of delivering 100mA with only 1300mV (typical) of input to output voltage differential (VOUT = 3.3V). The output voltage tolerance of the MCP1804 at +25°C is a maximum of ±2%. Line regulation is ±0.15% typical at +25°C. The LDO input and output is stable with 0.1µF of input and output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit with current foldback to 40mA (typical) provides short circuit protection. A shutdown (SHDN) function allows the output to be enabled or disabled. When disabled, the MCP1804 draws only 0.01µA of current (typical).

  • Standard output voltage is 12V
  • 0.01µA typical shutdown current
  • Output voltage accuracy ±2%
  • Stable with ceramic output capacitors
  • Current limit protection with current foldback
  • Shutdown pin
  • High PSRR 50dB typical at 1KHz

Technical Attributes

Find Similar Parts

Description Value
2 %
300mV @ 150mA
28 V
2 V
28 to 2 V
62 °C/W
15 °C/W
Matte Tin
0.3 %/V
175 mV
0.85@100mA V
0.115 mA
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
12 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.6 mm
12V 150mA LDO Voltage Regulators
Industrial
SOT-223
0.65@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.70796
2000+
$0.702
4000+
$0.69598
8000+
$0.68989
16000+
$0.684