MCP1804T-A002I/OT
LDO Regulator Pos 10V 0.15A 5-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The MCP1804T-A002I/OT is a CMOS low dropout Voltage Regulator with shutdown can deliver up to 150mA of current while consuming only 50µA of quiescent current (typical, 1.8V = VOUT = 5V). The input operating range is specified from 2 to 28V. The MCP1804 is capable of delivering 100mA with only 1300mV (typical) of input to output voltage differential (VOUT = 3.3V). The output voltage tolerance of the MCP1804 at 25°C is a maximum of ±2%. Line regulation is ±0.15% typical at +25°C. The LDO input and output is stable with 0.1µF of input and output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Over-current limit with current fold back to 40mA (typical) provides short-circuit protection. A shutdown (SHDN) function allows the output to be enabled or disabled. When disabled, the MCP1804 draws only 0.01µA of current (typical).
- 150mA Output current
- 50µA Typical quiescent current
- 0.01µA Typical shutdown current
- Output voltages from 1.8 to 18V in 0.1V increments
- ±2% Output voltage accuracy
- Stable with ceramic output capacitors down to 0.1µF
- Low dropout voltage, 260mV typical at 20mA, VR = 3.3V
- Current limit protection with current fold back
- 50dB Typical at 1kHz high PSRR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 300mV @ 150mA | ||
| 28 V | ||
| 2 V | ||
| 28 to 2 V | ||
| 256 °C/W | ||
| 81 °C/W | ||
| Matte Tin | ||
| 0.3 %/V | ||
| 175 mV | ||
| 260 | ||
| 0.95@100mA V | ||
| 0.115 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 10 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive | ||
| 3.1 x 1.8 x 1.3 mm | ||
| 10V 150mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-23 | ||
| 0.7@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |