PDP SEO Portlet

MCP1804T-5002I/MB

LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1804T-5002I/MB
Secondary Manufacturer Part#: MCP1804T-5002I/MB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1804T-5002I/MB from Microchip is a 150mA, 28V LDO regulator with shutdown in 3 pin SOT-89 package. The MCP1804 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 150mA of current while consuming only 50µA of quiescent c

  • Standard output voltage is 5V
  • 0.01µA typical shutdown current
  • Output voltage accuracy ±2%
  • Stable with ceramic output capacitors
  • Current limit protection with current foldback
  • Shutdown pin
  • High PSRR 5

Technical Attributes

Find Similar Parts

Description Value
2 %
300mV @ 150mA
28 V
2 V
28 to 2 V
180 °C/W
100 °C/W
Matte Tin
0.3 %/V
90 mV
260
1.3@100mA V
0.105 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
5 V
4SOT-89
4
Positive
4.6 x 2.6 x 1.6 mm
5V 150mA LDO Voltage Regulators
Industrial
SOT-89
1@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.70796
2000+
$0.702
4000+
$0.69598
8000+
$0.68989
16000+
$0.684