PDP SEO Portlet

MCP1804T-2502I/OT

LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1804T-2502I/OT
Secondary Manufacturer Part#: MCP1804T-2502I/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1804T-2502I/OT is a 2.5V fixed output CMOS low-dropout (LDO) Linear Regulator can deliver up to 150mA of current while consuming only 50µA of quiescent current. The input operating range is specified from 2 to 28V. The output voltage tolerance of the device at +25°C is a maximum of ±2%. Line regulation is ±0.15% typical at +25°C. The LDO input and output are stable with 0.1µF of input and output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit with current foldback to 40mA (typical) provides short circuit protection. A shutdown (SHDN) function allows the output to be enabled or disabled.

  • 0.01µA Shutdown current (typical)
  • ±2% Output voltage accuracy
  • 50dB at 1kHz High PSRR (typical)

Technical Attributes

Find Similar Parts

Description Value
2 %
300mV @ 150mA
28 V
2 V
28 to 2 V
256 °C/W
81 °C/W
Matte Tin
0.3 %/V
90 mV
260
1.9@100mA V
0.105 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.1 A
Fixed
2.5 V
5SOT-23
5
Positive
3.1 x 1.8 x 1.3 mm
2.5V 150mA LDO Voltage Regulators
Industrial
SOT-23
1.5@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.68437
6000+
$0.6786
12000+
$0.67278
24000+
$0.6669
48000+
$0.6612