PDP SEO Portlet

MCP1804T-1802I/OT

Linear Voltage Regulator, Fixed, 2V To 28V In, 1.8V And 0.15A Out, SOT-23-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1804T-1802I/OT
Secondary Manufacturer Part#: MCP1804T-1802I/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1804T-1802I/OT is a CMOS low-dropout (LDO) Voltage Regulator that can deliver up to 150mA of current while consuming only 50µA of quiescent current. The input operating range is specified from 2 to 28V. The device is capable of delivering 100mA with only 1300mV typical of input to output voltage differential. The output voltage tolerance of the device at 25°C is a maximum of ±2%. Line regulation is ±0.15% typical at 25°C. The LDO input and output is stable with 0.1µF of input and output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit with current fold-back to 40mA typical provides short-circuit protection. A shutdown (SHDN/) function allows the output to be enabled or disabled. When disabled, the device draws only 0.01µA of current typical.

  • Shutdown pin
  • ±2% Output voltage accuracy
  • 260mV Typical at 20mA, VR = 3.3V low drop out voltage

Technical Attributes

Find Similar Parts

Description Value
2 %
300mV @ 150mA
28 V
2 V
28 to 2 V
256 °C/W
81 °C/W
Matte Tin
0.3 %/V
90 mV
260
2.7@100mA V
0.105 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.1 A
Fixed
1.8 V
5SOT-23
5
Positive
3.1 x 1.8 x 1.3 mm
1.8V 150mA LDO Voltage Regulators
Industrial
SOT-23
2.2@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.68437
6000+
$0.6786
12000+
$0.67278
24000+
$0.6669
48000+
$0.6612