MCP1801T-6002I/OT
LDO Regulator Pos 6V 0.15A 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1801T-6002I/OT
- RoHS 10 Compliant
- Tariff Charges
- 150 mA Maximum Output Current
- Low Dropout Voltage, 200 mV typical @ 100 mA
- 25 µA Typical Quiescent Current
- 0.01 µA Typical Shutdown Current
- Input Operating Voltage Range: 2.0V to 10.0V
- Standard Output Voltage Options: - 0.9V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V, 6.0V
- Output Voltage Accuracy: - ±2% (VR > 1.5V), ±30 mV (VR ? 1.5V)
- Stable with Ceramic Output Capacitors
- Current Limit Protection
- Shutdown Pin
- High PSRR: 70 dB typical @ 10 kHz
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| Fixed | ||
| null | ||
| 2 V | ||
| 10 V | ||
| -40 °C | ||
| 150 mA | ||
| null | ||
| 6 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| SOT-23 | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |