MCP1801T-3002I/OT
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1801T-3002I/OT
Secondary Manufacturer Part#: MCP1801T-3002I/OT
- RoHS 10 Compliant
- Tariff Charges
The MCP1801T-3002I/OT is a 3V fixed output CMOS low-dropout (LDO) Linear Regulator can deliver up to 150mA of current while consuming only 25µA of quiescent current (typical). The input operating range is specified from 2 to 10V, making it an ideal choice
- ±2% Output voltage accuracy
- 0.01µA Shutdown current (typical)
- 70dB at 10kHz High PSRR (typical)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 200mV @ 150mA | ||
| 10 V | ||
| 2 V | ||
| 10 to 2 V | ||
| 256 °C/W | ||
| 81 °C/W | ||
| Matte Tin | ||
| 0.2 %/V | ||
| 50 mV | ||
| 260 | ||
| 0.35@100mA V | ||
| 0.05 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 3 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive | ||
| 3.1 x 1.8 x 1.3 mm | ||
| 3V 150mA LDO Voltage Regulators | ||
| SOT-23 | ||
| 0.2@100mA|0.24@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |