PDP SEO Portlet

MCP1801T-0902I/OT

LDO Regulator Pos 0.9V 0.15A 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1801T-0902I/OT
Secondary Manufacturer Part#: MCP1801T-0902I/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1801 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 150 mA of current while consuming only 25 µA of quiescent current (typical). The input operating range is specified from 2.0V to 10.0V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-Ion-powered applications. The MCP1801 is capable of delivering 100 mA with only 200 mV (typical) of input to output voltage differential (VOUT = 3.3V). The output voltage tolerance of the MCP1801 at +25°C is typically ±0.4% with a maximum of ±2%. Line regulation is ±0.01% typical at +25°C. The LDO output is stable with a minimum of 1 µF of output capacitance. Ceramic, tantalum, or aluminum electrolytic capacitors can all be used for input and output. Overcurrent limit with current foldback provides short-circuit protection. A shutdown (SHDN) function allows the output to be enabled or disabled. When disabled, the MCP1801 draws only 0.01 µA of current (typical). The MCP1801 is available in a SOT-23-5 package.

  • 150 mA Maximum Output Current
  • Low Dropout Voltage, 200 mV typical @ 100 mA
  • 25 µA Typical Quiescent Current
  • 0.01 µA Typical Shutdown Current
  • Input Operating Voltage Range: 2.0V to 10.0V
  • Standard Output Voltage Options: - 0.9V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V, 6.0V
  • Output Voltage Accuracy: - ±2% (VR > 1.5V), ±30 mV (VR ? 1.5V)
  • Stable with Ceramic Output Capacitors
  • Current Limit Protection
  • Shutdown Pin
  • High PSRR: 70 dB typical @ 10 kHz

Technical Attributes

Find Similar Parts

Description Value
2 %
10 V
2 V
10 to 2 V
256 °C/W
81 °C/W
Matte Tin
0.2 %/V
50 mV
260
0.09@30mA|0.25@100mA|0.12@30mA|0.35@100mA V
0.05 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
0.9 V
5SOT-23
5
Positive
3.1 x 1.8 x 1.3 mm
900mV 150mA LDO Voltage Regulators
SOT-23
0.2@100mA|0.24@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.42478
6000+
$0.4212
12000+
$0.41758
18000+
$0.41394
24000+
$0.4104