PDP SEO Portlet

MCP1799T-5002H/TT

LDO Regulator Pos 5V 80mA 3-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1799T-5002H/TT
Secondary Manufacturer Part#: MCP1799T-5002H/TT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
45 V
4.5 V
6.2 to 45 V
Surface Mount
1
3
1
-40 to 150 °C
150 °C
-40 °C
80 mA
Fixed
5 V
3SOT-23
3
Positive
5V 80mA LDO Voltage Regulators
Automotive
SOT-23
300@80mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31081
6000+
$0.30464
12000+
$0.30026
24000+
$0.29601
48000+
$0.2875