PDP SEO Portlet

MCP1793T-3302H/OTVAO

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1793T-3302H/OTVAO
Secondary Manufacturer Part#: MCP1793T-3302H/OTVAO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
250mV @100mA
SOT-23
Surface Mount
55 V
4.5 V
1
5
150 °C
-40 °C
100mA
Fixed
3.3V
Positive Output
3.3V 100mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.67143
6000+
$0.63514
12000+
$0.61842
24000+
$0.60256
48000+
$0.5875