MCP1792T-5002H/CB
LDO Regulator Pos 5V 100mA 3-Pin SOT-23A T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1792T-5002H/CB
Secondary Manufacturer Part#: MCP1792T-5002H/CB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 V | ||
| 4.5 V | ||
| 4.5 to 55 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 100 mA | ||
| Fixed | ||
| 5 V | ||
| 3SOT-23A | ||
| 3 | ||
| Positive | ||
| 5V 100mA LDO Voltage Regulators | ||
| Automotive | ||
| SOT-23A | ||
| 250@100mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |