PDP SEO Portlet

MCP1755T-5002E/OT

LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1755T-5002E/OT
Secondary Manufacturer Part#: 18X0255
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1755S is a family of CMOS low-dropout (LDO) voltage regulators that can deliver up to 300 mA of current while consuming only 68.0 µA of quiescent current (typical). The input operating range is specified from 3.6V to 16.0V, making it an ideal choice for four to six primary cell battery-powered applications, 12V mobile applications and one to three cell Li-Ionpowered applications. The MCP1755S is capable of delivering 300 mA with only 300 mV (typical) of input-to-output voltage differential. The output voltage tolerance of the MCP1755 is typically +0.85% at +25°C and ±2.0% maximum over the operating junction temperature range of -40°C to +125°C. Line regulation is ±0.01% typical at +25°C.

  • High PSRR: >70 dB @ 1 kHz, typical
  • 68.0 µA Typical Quiescent Current
  • Input Operating Voltage Range: 3.6V to 16.0V
  • 300 mA Output Current for all Output Voltages
  • Low Dropout Voltage, 300 mV typical @ 300 mA
  • Standard Output Voltage Options (1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, 5.0V)
  • Output Voltage Range 1.8V to 5.5V in 0.1V Increments (tighter increments are also possible per design)
  • Output Voltage Tolerances of ±2.0% over entire Temperature Range
  • Stable with Minimum 1.0 µF Output Capacitance
  • Power Good Output
  • Shutdown Input
  • True Current Foldback Protection
  • Short-Circuit Protection
  • Overtemperature Protection

Technical Attributes

Find Similar Parts

Description Value
2 %
16 V
3.6 V
3.6 to 16 V
256 °C/W
81 °C/W
Matte Tin
0.05 %/V
0.5 %
260
0.5@300mA V
0.1 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 150 °C
125 °C
-40 °C
0.3 A
Fixed
5 V
5SOT-23
5
Positive
3.1(Max) x 1.8(Max) x 1.3(Max)
5V 300mA LDO Voltage Regulators
SOT-23
0.3@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.959
25+
$0.806
50+
$0.794
100+
$0.781
250+
$0.584