MCP1755T-3302E/DC
LDO Voltage Regulator, Fixed, 3.6 V to 16 V, 1 Output, 300mV @ 300mA, 3.3 V, 300 mA, 5 Pins, SOT-223
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1755T-3302E/DC
Secondary Manufacturer Part#: MCP1755T-3302E/DC
- RoHS 10 Compliant
- Tariff Charges
The MCP1755T-3302E/DC is a 3.3V fixed output CMOS low-dropout (LDO) Linear Regulator can deliver up to 300mA of current while consuming only 68µA of quiescent current (typical). The input operating range is specified from 3.6 to 16V, making it an ideal ch
- Power Good output
- Shutdown Input
- True current foldback protection
- Short-circuit protection
- Overtemperature protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 3.6 to 16 V | ||
| 62 °C/W | ||
| 15 °C/W | ||
| Matte Tin | ||
| 0.01 %/V | ||
| 0.1 % | ||
| 0.5@300mA V | ||
| 0.1 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 0.3 A | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-223 | ||
| 5 | ||
| Positive | ||
| 6.5 x 3.5 x 1.6 | ||
| Extended Industrial | ||
| SOT-223 | ||
| 0.3@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |