PDP SEO Portlet

MCP1754ST-5002E/CB

Fixed LDO Voltage Regulator, 3.6V to 16V, 300mV Dropout, 5Vout, 150mAout, SOT-23A-3

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1754ST-5002E/CB
Secondary Manufacturer Part#: MCP1754ST-5002E/CB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1754S is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 150 mA of current while consuming only 56.0 µA of quiescent current (typical). The input operating range is specified from 3.6V to 16.0V, making it an ideal choice for four to six primary cell battery-powered applications, 12V mobile applications and one- to three-cell Li-Ionpowered applications. The MCP1754S is capable of delivering 150 mA with only 300 mV (typical) of input to output voltage differential. The output voltage tolerance of the MCP1754/MCP1754S is typically ±0.4% at +25°C and ±2.0% maximum over the operating junction temperature range of -40°C to +125°C. Line regulation is ±0.01% typical at +25°C.

  • High PSRR: >70 dB @ 1 kHz typical
  • 56.0 µA Typical Quiescent Current
  • Input Operating Voltage Range: 3.6V to16.0V
  • 150 mA Output Current for All Output Voltages
  • Low Drop Out Voltage, 300 mV Typical @ 150 mA
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options (1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, 5.0V)
  • Output Voltage Range 1.8V to 5.5V in 0.1V Increments (tighter increments also possible per design)
  • Output Voltage Tolerances of ±2.0% Over Entire Temperature Range
  • Stable with Minimum 1.0 µF Output Capacitance
  • Power Good Output
  • Shutdown Input
  • True Current Foldback Protection
  • Short-Circuit Protection
  • Overtemperature Protection

Technical Attributes

Find Similar Parts

Description Value
2 %
16 to 3.6 V
336 °C/W
110 °C/W
Matte Tin
0.01 %/V
-0.4 %
260
500@150mA V
0.09 mA
Surface Mount
MSL 1 - Unlimited
1
-40 to 150 °C
0.15 A
Fixed
5 V
3SOT-23A
3
Positive
3.1 x 1.8 x 1.3 mm
Extended
SOT-23A
300@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.539
6000+
$0.518
12000+
$0.497
24000+
$0.476
48000+
$0.46725