MCP1754ST-1802E/MB
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MCP1754ST-1802E/MB
Secondary Manufacturer Part#: MCP1754ST-1802E/MB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 16 V | ||
| 3.6 V | ||
| 16 to 3.6 V | ||
| 153.3 °C/W | ||
| 100 °C/W | ||
| Matte Tin | ||
| 0.01 %/V | ||
| -0.4 % | ||
| 260 | ||
| 500@150mA V | ||
| 0.09 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 150 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 1.8 V | ||
| 4SOT-89 | ||
| 4 | ||
| Positive | ||
| 4.6 x 2.6 x 1.6 mm | ||
| 1.8V 150mA LDO Voltage Regulators | ||
| Extended | ||
| SOT-89 | ||
| 300@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |